20 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9542 060100

DigiKey Part Number
BEL1866-100-ND
Manufacturer
Manufacturer Product Number
9542 060100
Description
CABLE 20COND 24AWG CHROME SHD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
20
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.314" (7.98mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501 Feet
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100218,10470 Kč21 810,47 Kč
200207,21710 Kč41 443,42 Kč
300201,05190 Kč60 315,57 Kč
500193,49232 Kč96 746,16 Kč
700188,63621 Kč132 045,35 Kč
1 000183,59013 Kč183 590,13 Kč
Manufacturers Standard Package
Unit Price without VAT:218,10470 Kč
Unit Price with VAT:263,90669 Kč