
1293C SL005 | |
|---|---|
DigiKey Part Number | A1293C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1293C SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.176" (4.47mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 575,73000 Kč | 6 575,73 Kč |
| 2 | 6 253,73000 Kč | 12 507,46 Kč |
| 3 | 6 071,50333 Kč | 18 214,51 Kč |
| 5 | 5 848,11000 Kč | 29 240,55 Kč |
| 7 | 5 778,92000 Kč | 40 452,44 Kč |
| Unit Price without VAT: | 6 575,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 956,63330 Kč |













