
1293C SL001 | |
|---|---|
DigiKey Part Number | 216-1293CSL001-ND 216-1293CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1293C SL001 |
Description | CABLE 3COND 22AWG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.176" (4.47mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 50,94200 Kč | 254,71 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 25 | 45,48160 Kč | 1 137,04 Kč |
| 50 | 43,29360 Kč | 2 164,68 Kč |
| 100 | 41,19180 Kč | 4 119,18 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 22,77611 Kč | 22 776,11 Kč |
| 2 000 | 22,66545 Kč | 45 330,90 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











