
2211C SL001 | |
|---|---|
DigiKey Part Number | A2211C-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2211C SL001 |
Description | CABLE 2COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.168" (4.27mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 917,95000 Kč | 15 917,95 Kč |
| 2 | 15 129,58500 Kč | 30 259,17 Kč |
| 3 | 14 922,58000 Kč | 44 767,74 Kč |
| Unit Price without VAT: | 15 917,95000 Kč |
|---|---|
| Unit Price with VAT: | 19 260,71950 Kč |







