
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert M8-3 | Operating Temperature 0°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| 10 | 677,35300 Kč | 6 773,53 Kč |
| 25 | 634,94600 Kč | 15 873,65 Kč |
| 50 | 604,65420 Kč | 30 232,71 Kč |
| 100 | 575,82190 Kč | 57 582,19 Kč |
| 250 | 539,81660 Kč | 134 954,15 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |











