14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8307 060100

DigiKey Part Number
BEL1845-100-ND
Manufacturer
Manufacturer Product Number
8307 060100
Description
MULTI-PAIR 14COND 22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100195,01890 Kč19 501,89 Kč
200189,72850 Kč37 945,70 Kč
Manufacturers Standard Package
Unit Price without VAT:195,01890 Kč
Unit Price with VAT:235,97287 Kč