
7921A 0021000 | |
|---|---|
DigiKey Part Number | BEL2217-ND |
Manufacturer | |
Manufacturer Product Number | 7921A 0021000 |
Description | CABLE CAT5E 8COND 24AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Series | Ratings UL Style CMR |
Packaging Spool | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.330" (8.38mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 83,85887 Kč | 83 858,87 Kč |
| Unit Price without VAT: | 83,85887 Kč |
|---|---|
| Unit Price with VAT: | 101,46923 Kč |



