



5104C SL005 | |
|---|---|
DigiKey Part Number | A5104C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5104C SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 993,68000 Kč | 16 993,68 Kč |
| 2 | 16 151,76500 Kč | 32 303,53 Kč |
| 3 | 15 675,28667 Kč | 47 025,86 Kč |
| 5 | 15 090,88400 Kč | 75 454,42 Kč |
| 7 | 14 715,57857 Kč | 103 009,05 Kč |
| 10 | 14 325,73900 Kč | 143 257,39 Kč |
| Unit Price without VAT: | 16 993,68000 Kč |
|---|---|
| Unit Price with VAT: | 20 562,35280 Kč |












