
F7503/4 BK105 | |
|---|---|
DigiKey Part Number | F7503/4BK105-ND |
Manufacturer | |
Manufacturer Product Number | F7503/4 BK105 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.037" (0.94mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,68000 Kč | 1 113,68 Kč |
| 2 | 1 024,32000 Kč | 2 048,64 Kč |
| 3 | 975,34333 Kč | 2 926,03 Kč |
| 5 | 917,01600 Kč | 4 585,08 Kč |
| 7 | 880,49000 Kč | 6 163,43 Kč |
| 10 | 843,39600 Kč | 8 433,96 Kč |
| Unit Price without VAT: | 1 113,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,55280 Kč |


