Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200-1/4-48"-BLACK-200 PCS

DigiKey Part Number
3M161174-ND
Manufacturer
Manufacturer Product Number
EPS200-1/4-48"-BLACK-200 PCS
Description
HEATSHRINK TUBING 1/4-48" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200142,34020 Kč28 468,04 Kč
Manufacturers Standard Package
Unit Price without VAT:142,34020 Kč
Unit Price with VAT:172,23164 Kč