Tubular Ground Braid 0.156" (3.96mm, 5/32") - Outer Dia X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.16SV100

DigiKey Part Number
1030-MBN0.16SV100-ND
Manufacturer
Manufacturer Product Number
MBN0.16SV100
Description
GROUND BRAID TUBE 0.16"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.156" (3.96mm, 5/32") - Outer Dia X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.156" (3.96mm, 5/32") - Outer Dia
Manufacturer
Techflex
Thickness
0.013" (0.33mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 092,87000 Kč2 092,87 Kč
21 924,78000 Kč3 849,56 Kč
31 832,84667 Kč5 498,54 Kč
51 723,18000 Kč8 615,90 Kč
71 674,59000 Kč11 722,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 092,87000 Kč
Unit Price with VAT:2 532,37270 Kč