
301A022-25/86-0 | |
|---|---|
DigiKey Part Number | A125937-ND |
Manufacturer | |
Manufacturer Product Number | 301A022-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ22 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.520" (13.21mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 1.161" (29.49mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Small Recovered Length 1.161" (29.49mm) |
Shell Size - Insert 22 | Total Length Recovered 2.311" (58.70mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 733,04000 Kč | 7 330,40 Kč |
| 25 | 687,14680 Kč | 17 178,67 Kč |
| 50 | 654,36900 Kč | 32 718,45 Kč |
| 100 | 623,16390 Kč | 62 316,39 Kč |
| 250 | 584,20216 Kč | 146 050,54 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |










