
DT04-6P-E008 | |
|---|---|
DigiKey Part Number | 1734-DT04-6P-E008-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-E008 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 128,40500 Kč | 1 284,05 Kč |
| 25 | 120,36400 Kč | 3 009,10 Kč |
| 50 | 114,61720 Kč | 5 730,86 Kč |
| 100 | 109,14430 Kč | 10 914,43 Kč |
| 250 | 102,31312 Kč | 25 578,28 Kč |
| 500 | 97,43288 Kč | 48 716,44 Kč |
| 1 000 | 92,78672 Kč | 92 786,72 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |











