
M39029/28-211 | |
|---|---|
DigiKey Part Number | 1506-1031-ND |
Manufacturer | |
Manufacturer Product Number | M39029/28-211 |
Description | CONTACT PIN SZ 12 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Grade Military |
Contact Type Coax Pin, Socket Center | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - Coaxial RG-174, 179, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,06000 Kč | 289,06 Kč |
| 10 | 245,59400 Kč | 2 455,94 Kč |
| 25 | 230,21120 Kč | 5 755,28 Kč |
| 50 | 219,22060 Kč | 10 961,03 Kč |
| 100 | 208,75940 Kč | 20 875,94 Kč |
| 250 | 195,69884 Kč | 48 924,71 Kč |
| 500 | 186,36684 Kč | 93 183,42 Kč |
| 1 000 | 177,48364 Kč | 177 483,64 Kč |
| Unit Price without VAT: | 289,06000 Kč |
|---|---|
| Unit Price with VAT: | 349,76260 Kč |









