


M80-8501242 | |
|---|---|
DigiKey Part Number | 952-2948-ND |
Manufacturer | |
Manufacturer Product Number | M80-8501242 |
Description | CONN RCPT 12POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-8501242 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.202" (5.14mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 7.23mm, 7.85mm |
Number of Positions Loaded All | Voltage Rating 800V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 16 | 126,22438 Kč | 2 019,59 Kč |
| 112 | 110,01643 Kč | 12 321,84 Kč |
| 512 | 98,83455 Kč | 50 603,29 Kč |
| 1 008 | 94,22623 Kč | 94 980,04 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |













