




M80-8120805 | |
|---|---|
DigiKey Part Number | 952-2112-ND |
Manufacturer | |
Manufacturer Product Number | M80-8120805 |
Description | CONN PLUG 8POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8120805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,12500 Kč | 1 461,25 Kč |
| 25 | 136,97400 Kč | 3 424,35 Kč |
| 50 | 130,42700 Kč | 6 521,35 Kč |
| 100 | 124,20320 Kč | 12 420,32 Kč |
| 300 | 114,94167 Kč | 34 482,50 Kč |
| 500 | 110,87532 Kč | 55 437,66 Kč |
| 1 000 | 105,58865 Kč | 105 588,65 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |





















