MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6810845 | |
|---|---|
DigiKey Part Number | M80-6810845-ND |
Manufacturer | |
Manufacturer Product Number | M80-6810845 |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-6810845 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.85mm, 8.45mm |
Number of Positions | Voltage Rating 120V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-6810842 | Harwin Inc. | 0 | M80-6810842-ND | 250,72000 Kč | MFR Recommended |
| M80-7700845 | Harwin Inc. | 0 | M80-7700845-ND | 103,31641 Kč | MFR Recommended |
| M80-8500845 | Harwin Inc. | 704 | 952-2079-ND | 121,37000 Kč | MFR Recommended |
| M80-8870805 | Harwin Inc. | 250 | 952-1229-5-ND | 139,43000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 235,21762 Kč | 14 818,71 Kč |
| Unit Price without VAT: | 235,21762 Kč |
|---|---|
| Unit Price with VAT: | 284,61332 Kč |








