




M80-8120405 | |
|---|---|
DigiKey Part Number | 952-2110-ND |
Manufacturer | |
Manufacturer Product Number | M80-8120405 |
Description | CONN PLUG 4POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8120405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,23100 Kč | 852,31 Kč |
| 25 | 79,88480 Kč | 1 997,12 Kč |
| 50 | 76,06740 Kč | 3 803,37 Kč |
| 100 | 72,43680 Kč | 7 243,68 Kč |
| 300 | 67,03330 Kč | 20 109,99 Kč |
| 500 | 64,66124 Kč | 32 330,62 Kč |
| 1 000 | 61,57684 Kč | 61 576,84 Kč |
| 2 500 | 57,72577 Kč | 144 314,42 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |



















