


M80-7880405 | |
|---|---|
DigiKey Part Number | 952-1766-ND |
Manufacturer | |
Manufacturer Product Number | M80-7880405 |
Description | CONN RCPT 4P CRIMP 28-32AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7880405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,31500 Kč | 853,15 Kč |
| 25 | 79,96040 Kč | 1 999,01 Kč |
| 50 | 76,13880 Kč | 3 806,94 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 67,96128 Kč | 16 990,32 Kč |
| 500 | 64,71920 Kč | 32 359,60 Kč |
| 1 000 | 61,63186 Kč | 61 631,86 Kč |
| 2 500 | 57,77742 Kč | 144 443,55 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


















