




M80-8130405 | |
|---|---|
DigiKey Part Number | 952-2103-ND |
Manufacturer | |
Manufacturer Product Number | M80-8130405 |
Description | CONN HEADER 4P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8130405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 85,18900 Kč | 851,89 Kč |
| 25 | 79,85120 Kč | 1 996,28 Kč |
| 50 | 76,03380 Kč | 3 801,69 Kč |
| 100 | 72,40320 Kč | 7 240,32 Kč |
| 300 | 67,00323 Kč | 20 100,97 Kč |
| 500 | 64,63226 Kč | 32 316,13 Kč |
| 1 000 | 61,54934 Kč | 61 549,34 Kč |
| 2 500 | 57,70015 Kč | 144 250,38 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |















