


M80-8880401 | |
|---|---|
DigiKey Part Number | 952-2630-ND |
Manufacturer | |
Manufacturer Product Number | M80-8880401 |
Description | CONN RCPT 4P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8880401 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 55,03160 Kč | 1 375,79 Kč |
| 50 | 52,40260 Kč | 2 620,13 Kč |
| 100 | 49,89750 Kč | 4 989,75 Kč |
| 250 | 46,77348 Kč | 11 693,37 Kč |
| 500 | 44,54096 Kč | 22 270,48 Kč |
| 1 000 | 42,41596 Kč | 42 415,96 Kč |
| 2 500 | 39,76265 Kč | 99 406,62 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











