Connector Backshell For Datamate L-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate L-Tek
Harwin’s Company Overview

M80-8801298

DigiKey Part Number
952-2039-ND
Manufacturer
Manufacturer Product Number
M80-8801298
Description
DIL FEMALE CRIMP HOOD KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate L-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-8801298 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
12
Series
For Use With/Related Products
Datamate L-Tek
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,82700 Kč868,27 Kč
2581,38000 Kč2 034,50 Kč
5077,49100 Kč3 874,55 Kč
10073,79120 Kč7 379,12 Kč
25069,17076 Kč17 292,69 Kč
50065,86988 Kč32 934,94 Kč
1 00062,72838 Kč62 728,38 Kč
2 50058,80498 Kč147 012,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč