


M80-7980205 | |
|---|---|
DigiKey Part Number | 952-1757-ND |
Manufacturer | |
Manufacturer Product Number | M80-7980205 |
Description | CONN RCPT 2P CRIMP 28-32AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7980205 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 28-32 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 2 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 51,73080 Kč | 1 293,27 Kč |
| 50 | 49,26140 Kč | 2 463,07 Kč |
| 100 | 46,90740 Kč | 4 690,74 Kč |
| 250 | 43,96896 Kč | 10 992,24 Kč |
| 500 | 41,87002 Kč | 20 935,01 Kč |
| 1 000 | 39,87247 Kč | 39 872,47 Kč |
| 2 500 | 37,37804 Kč | 93 445,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |









