Female Blade Sockets Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500588020

DigiKey Part Number
900-0500588020TR-ND - Tape & Reel (TR)
900-0500588020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500588020
Description
PICOBLADE1.25 CRIMP REC TERM GOL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0500588020 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Female Blade Sockets
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
28-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,36920 Kč34,23 Kč
501,30180 Kč65,09 Kč
1001,24100 Kč124,10 Kč
2501,16328 Kč290,82 Kč
5001,10744 Kč553,72 Kč
1 0001,05452 Kč1 054,52 Kč
2 5000,98833 Kč2 470,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0001,10610 Kč27 652,50 Kč
50 0001,05330 Kč52 665,00 Kč
75 0001,02361 Kč76 770,75 Kč
125 0000,98740 Kč123 425,00 Kč
175 0000,96425 Kč168 743,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč