


2844/7 WH005 | |
|---|---|
DigiKey Part Number | 2844/7WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 WH005 |
Description | HOOK-UP STRND 24AWG WHT 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 931,88000 Kč | 3 931,88 Kč |
| 2 | 3 740,48000 Kč | 7 480,96 Kč |
| 3 | 3 632,16333 Kč | 10 896,49 Kč |
| 5 | 3 499,52600 Kč | 17 497,63 Kč |
| 7 | 3 414,33429 Kč | 23 900,34 Kč |
| 10 | 3 325,85200 Kč | 33 258,52 Kč |
| Unit Price without VAT: | 3 931,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 757,57480 Kč |




