


2844/7 WH001 | |
|---|---|
DigiKey Part Number | A2844/7W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 WH001 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 22,57453 Kč | 22 574,53 Kč |
| 2 000 | 21,44484 Kč | 42 889,68 Kč |
| 3 000 | 20,80510 Kč | 62 415,30 Kč |
| 5 000 | 20,02059 Kč | 100 102,95 Kč |
| 7 000 | 19,51647 Kč | 136 615,29 Kč |
| 10 000 | 18,99278 Kč | 189 927,80 Kč |
| Unit Price without VAT: | 22,57453 Kč |
|---|---|
| Unit Price with VAT: | 27,31518 Kč |






