


2844/7 GR001 | |
|---|---|
DigiKey Part Number | 2844/7GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 GR001 |
Description | HOOK-UP STRND 24AWG GRN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 717,24000 Kč | 23 717,24 Kč |
| 2 | 22 536,84000 Kč | 45 073,68 Kč |
| 3 | 21 868,78667 Kč | 65 606,36 Kč |
| 5 | 21 049,36200 Kč | 105 246,81 Kč |
| 7 | 20 522,96571 Kč | 143 660,76 Kč |
| 10 | 19 976,09000 Kč | 199 760,90 Kč |
| Unit Price without VAT: | 23 717,24000 Kč |
|---|---|
| Unit Price with VAT: | 28 697,86040 Kč |






