


2844/7 GR005 | |
|---|---|
DigiKey Part Number | 2844/7GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 GR005 |
Description | HOOK-UP STRND 24AWG GRN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 005,16000 Kč | 4 005,16 Kč |
| 2 | 3 810,19000 Kč | 7 620,38 Kč |
| 3 | 3 699,91667 Kč | 11 099,75 Kč |
| 5 | 3 564,70400 Kč | 17 823,52 Kč |
| 7 | 3 477,92857 Kč | 24 345,50 Kč |
| 10 | 3 387,75400 Kč | 33 877,54 Kč |
| Unit Price without VAT: | 4 005,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 846,24360 Kč |




