24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854/7 SL005

DigiKey Part Number
A58547SL-100-ND
Manufacturer
Manufacturer Product Number
5854/7 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 834,02000 Kč3 834,02 Kč
23 647,46000 Kč7 294,92 Kč
33 541,87333 Kč10 625,62 Kč
53 412,55200 Kč17 062,76 Kč
73 329,50286 Kč23 306,52 Kč
103 243,24600 Kč32 432,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 834,02000 Kč
Unit Price with VAT:4 639,16420 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 150
Unit Price: 3 764,10000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 471
Unit Price: 3 764,10000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 139
Unit Price: 3 834,02000 Kč
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 49
Unit Price: 3 834,02000 Kč
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 87
Unit Price: 3 834,02000 Kč
Alternate Length
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 0
Unit Price: 22 820,21000 Kč