24 AWG Hook-Up Wire 7/32 Black 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Black 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/7 BK005

DigiKey Part Number
2844/7BK005-ND
Manufacturer
Manufacturer Product Number
2844/7 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 931,88000 Kč3 931,88 Kč
23 740,48000 Kč7 480,96 Kč
33 632,16333 Kč10 896,49 Kč
53 499,52600 Kč17 497,63 Kč
73 414,33429 Kč23 900,34 Kč
103 325,85200 Kč33 258,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 931,88000 Kč
Unit Price with VAT:4 757,57480 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 4
Unit Price: 23 717,24000 Kč