22 AWG Hook-Up Wire 7/30 Black 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Black 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/7 BK005

DigiKey Part Number
2845/7BK005-ND
Manufacturer
Manufacturer Product Number
2845/7 BK005
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 817,78000 Kč4 817,78 Kč
24 582,81500 Kč9 165,63 Kč
34 449,89667 Kč13 349,69 Kč
54 286,91000 Kč21 434,55 Kč
74 182,26143 Kč29 275,83 Kč
104 073,54900 Kč40 735,49 Kč
Manufacturers Standard Package
Unit Price without VAT:4 817,78000 Kč
Unit Price with VAT:5 829,51380 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 11
Unit Price: 28 789,31000 Kč