


5854/7 SL001 | |
|---|---|
DigiKey Part Number | 5854/7SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5854/7 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 820,21000 Kč | 22 820,21 Kč |
| 2 | 21 685,26500 Kč | 43 370,53 Kč |
| 3 | 21 042,79667 Kč | 63 128,39 Kč |
| 5 | 20 254,71200 Kč | 101 273,56 Kč |
| 7 | 19 748,49857 Kč | 138 239,49 Kč |
| 10 | 19 222,66100 Kč | 192 226,61 Kč |
| Unit Price without VAT: | 22 820,21000 Kč |
|---|---|
| Unit Price with VAT: | 27 612,45410 Kč |








