24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854/7 WH001

DigiKey Part Number
5854/7WH001-ND
Manufacturer
Manufacturer Product Number
5854/7 WH001
Description
HOOK-UP STRND 24AWG WHITE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 405,29000 Kč22 405,29 Kč
221 291,23500 Kč42 582,47 Kč
320 660,42333 Kč61 981,27 Kč
519 887,03800 Kč99 435,19 Kč
719 390,12286 Kč135 730,86 Kč
1018 873,96800 Kč188 739,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22 405,29000 Kč
Unit Price with VAT:27 110,40090 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 50
Unit Price: 22 405,29000 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 32
Unit Price: 22 820,21000 Kč
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 11
Unit Price: 22 820,21000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 22 820,21000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 2
Unit Price: 22 820,21000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 170
Unit Price: 3 834,02000 Kč