24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854/7 RD001

DigiKey Part Number
5854/7RD001-ND
Manufacturer
Manufacturer Product Number
5854/7 RD001
Description
HOOK-UP STRND 24AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 820,21000 Kč22 820,21 Kč
221 685,26500 Kč43 370,53 Kč
321 042,79667 Kč63 128,39 Kč
520 254,71200 Kč101 273,56 Kč
719 748,49857 Kč138 239,49 Kč
1019 222,66100 Kč192 226,61 Kč
Manufacturers Standard Package
Unit Price without VAT:22 820,21000 Kč
Unit Price with VAT:27 612,45410 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 51
Unit Price: 22 405,29000 Kč
HOOK-UP STRND 24AWG WHITE 1000'
In-Stock: 23
Unit Price: 22 405,29000 Kč
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 11
Unit Price: 22 820,21000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 22 820,21000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 1
Unit Price: 22 820,21000 Kč
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 471
Unit Price: 3 764,10000 Kč