



5601230601 | |
|---|---|
DigiKey Part Number | 900-5601230601-ND |
Manufacturer | |
Manufacturer Product Number | 5601230601 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230601 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,92620 Kč | 246,31 Kč |
| 100 | 4,69100 Kč | 469,10 Kč |
| 250 | 4,39616 Kč | 1 099,04 Kč |
| 800 | 4,04920 Kč | 3 239,36 Kč |
| 1 600 | 3,85576 Kč | 6 169,22 Kč |
| 3 200 | 3,67163 Kč | 11 749,22 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



