
5051510401 | |
|---|---|
DigiKey Part Number | 5051510401-ND |
Manufacturer | |
Manufacturer Product Number | 5051510401 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,64100 Kč | 182,05 Kč |
| 100 | 3,46680 Kč | 346,68 Kč |
| 250 | 3,24964 Kč | 812,41 Kč |
| 500 | 3,09426 Kč | 1 547,13 Kč |
| 1 000 | 2,94644 Kč | 2 946,44 Kč |
| 3 000 | 2,72645 Kč | 8 179,35 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











