Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





5051510900 | |
|---|---|
DigiKey Part Number | WM20858-ND |
Manufacturer | |
Manufacturer Product Number | 5051510900 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023510900 | Molex | 12 792 | WM16208-ND | 7,94000 Kč | Parametric Equivalent |
| 5051510901 | Molex | 36 705 | 900-5051510901-ND | 3,36000 Kč | Parametric Equivalent |
| 5601230900 | Molex | 16 404 | 900-5601230900-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,59200 Kč | 45,92 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,10100 Kč | 205,05 Kč |
| 100 | 3,90440 Kč | 390,44 Kč |
| 250 | 3,65868 Kč | 914,67 Kč |
| 500 | 3,48370 Kč | 1 741,85 Kč |
| 1 000 | 3,31720 Kč | 3 317,20 Kč |
| 2 500 | 3,10928 Kč | 7 773,20 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |


















