


5601230900 | |
|---|---|
DigiKey Part Number | 900-5601230900-ND |
Manufacturer | |
Manufacturer Product Number | 5601230900 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 50 | 4,38440 Kč | 219,22 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 250 | 3,91320 Kč | 978,30 Kč |
| 500 | 3,72588 Kč | 1 862,94 Kč |
| 1 000 | 3,54803 Kč | 3 548,03 Kč |
| 2 500 | 3,32566 Kč | 8 314,15 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


