




5023510900 | |
|---|---|
DigiKey Part Number | WM16208-ND |
Manufacturer | |
Manufacturer Product Number | 5023510900 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051510901 | Molex | 36 705 | 900-5051510901-ND | 3,36000 Kč | Parametric Equivalent |
| 5601230900 | Molex | 16 404 | 900-5601230900-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 Kč | 7,94 Kč |
| 10 | 6,70900 Kč | 67,09 Kč |
| 25 | 6,28160 Kč | 157,04 Kč |
| 50 | 5,98320 Kč | 299,16 Kč |
| 100 | 5,69590 Kč | 569,59 Kč |
| 250 | 5,33912 Kč | 1 334,78 Kč |
| 500 | 5,08400 Kč | 2 542,00 Kč |
| 1 000 | 4,84096 Kč | 4 840,96 Kč |
| 2 500 | 4,53768 Kč | 11 344,20 Kč |
| Unit Price without VAT: | 7,94000 Kč |
|---|---|
| Unit Price with VAT: | 9,60740 Kč |

















