
RB058LAM100TFTR | |
|---|---|
DigiKey Part Number | RB058LAM100TFTR-ND - Tape & Reel (TR) RB058LAM100TFCT-ND - Cut Tape (CT) RB058LAM100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM100TFTR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM100TFTR Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 500 | 5,87356 Kč | 2 936,78 Kč |
| 1 000 | 5,29297 Kč | 5 292,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55454 Kč | 13 663,62 Kč |
| 6 000 | 4,18266 Kč | 25 095,96 Kč |
| 9 000 | 3,99317 Kč | 35 938,53 Kč |
| 15 000 | 3,78024 Kč | 56 703,60 Kč |
| 21 000 | 3,65417 Kč | 76 737,57 Kč |
| 30 000 | 3,53165 Kč | 105 949,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










