
SSA33L-E3/61T | |
|---|---|
DigiKey Part Number | SSA33L-E3/61TGITR-ND - Tape & Reel (TR) SSA33L-E3/61TGICT-ND - Cut Tape (CT) SSA33L-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA33L-E3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA33L-E3/61T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 100 | 6,29840 Kč | 629,84 Kč |
| 500 | 4,78592 Kč | 2 392,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,94517 Kč | 7 101,31 Kč |
| 3 600 | 3,59016 Kč | 12 924,58 Kč |
| 5 400 | 3,40918 Kč | 18 409,57 Kč |
| 9 000 | 3,20577 Kč | 28 851,93 Kč |
| 12 600 | 3,08529 Kč | 38 874,65 Kč |
| 18 000 | 2,96820 Kč | 53 427,60 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |










