
VNQ7E100AJTR | |
|---|---|
DigiKey Part Number | 497-19575-2-ND - Tape & Reel (TR) 497-19575-1-ND - Cut Tape (CT) 497-19575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7E100AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7E100AJTR Models |
Category | Rds On (Typ) 100mOhm |
Mfr | Input Type Non-Inverting |
Series | Features Auto Restart, Status Flag |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Current - Output (Max) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11380 Kč | 3 311,38 Kč |
| 250 | 31,28704 Kč | 7 821,76 Kč |
| 500 | 30,51724 Kč | 15 258,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32110 Kč | 70 802,75 Kč |
| 5 000 | 27,74428 Kč | 138 721,40 Kč |
| 7 500 | 27,45528 Kč | 205 914,60 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |







