
CNY65AGRST | |
|---|---|
DigiKey Part Number | CNY65AGRSTTR-ND - Tape & Reel (TR) CNY65AGRSTCT-ND - Cut Tape (CT) CNY65AGRSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY65AGRST |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY65AGRST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.32V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 100 | 38,20380 Kč | 3 820,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,99470 Kč | 13 597,88 Kč |
| 800 | 32,35791 Kč | 25 886,33 Kč |
| 1 200 | 31,51940 Kč | 37 823,28 Kč |
| 2 000 | 30,57288 Kč | 61 145,76 Kč |
| 2 800 | 30,01012 Kč | 84 028,34 Kč |
| 4 000 | 29,46156 Kč | 117 846,24 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











