
DF10S-T | |
|---|---|
DigiKey Part Number | DF10S-TDITR-ND - Tape & Reel (TR) DF10S-TDICT-ND - Cut Tape (CT) DF10S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S-T |
Description | BRIDGE RECT 1PHASE 1KV 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF10S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,65595 Kč | 6 983,92 Kč |
| 3 000 | 4,23866 Kč | 12 715,98 Kč |
| 4 500 | 4,02597 Kč | 18 116,87 Kč |
| 7 500 | 3,78695 Kč | 28 402,12 Kč |
| 10 500 | 3,64537 Kč | 38 276,39 Kč |
| 15 000 | 3,50779 Kč | 52 616,85 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










