
DF10S | |
|---|---|
DigiKey Part Number | DF10SDDI-ND |
Manufacturer | |
Manufacturer Product Number | DF10S |
Description | BRIDGE RECT 1PHASE 1KV 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 18,81000 Kč | 940,50 Kč |
| 100 | 16,79420 Kč | 1 679,42 Kč |
| 500 | 13,25520 Kč | 6 627,60 Kč |
| 1 000 | 12,11648 Kč | 12 116,48 Kč |
| 2 000 | 11,15865 Kč | 22 317,30 Kč |
| 5 000 | 10,12255 Kč | 50 612,75 Kč |
| 10 000 | 9,48249 Kč | 94 824,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




