
DF10S | |
|---|---|
DigiKey Part Number | 4786-DF10STR-ND - Tape & Reel (TR) 4786-DF10SCT-ND - Cut Tape (CT) 4786-DF10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S |
Description | BRIDGE RECT 1PHASE 1KV 1A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 100 | 3,74360 Kč | 374,36 Kč |
| 500 | 2,79464 Kč | 1 397,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,33081 Kč | 3 496,22 Kč |
| 3 000 | 2,09660 Kč | 6 289,80 Kč |
| 4 500 | 1,97719 Kč | 8 897,35 Kč |
| 7 500 | 1,84288 Kč | 13 821,60 Kč |
| 10 500 | 1,76330 Kč | 18 514,65 Kč |
| 15 000 | 1,68594 Kč | 25 289,10 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |



