
NL17SZ74USG-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ74USG-QTR-ND - Tape & Reel (TR) 488-NL17SZ74USG-QCT-ND - Cut Tape (CT) 488-NL17SZ74USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ74USG-Q |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 µA |
Function Set(Preset) and Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Number of Bits per Element 1 | Mounting Type Surface Mount |
Clock Frequency 200 MHz | Supplier Device Package US8 |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 250 | 3,08420 Kč | 771,05 Kč |
| 500 | 2,92754 Kč | 1 463,77 Kč |
| 1 000 | 2,79840 Kč | 2 798,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63889 Kč | 7 916,67 Kč |
| 6 000 | 2,56081 Kč | 15 364,86 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







