MFR Recommended

NL17SZ74MQ1TCG | |
|---|---|
DigiKey Part Number | 488-NL17SZ74MQ1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ74MQ1TCG |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Input Capacitance 2.5 pF |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 8-UQFN (1.6x1.6) |
Number of Elements 1 | Package / Case 8-UFQFN |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 200 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVX1G74MUTCG | onsemi | 0 | NLVX1G74MUTCGOSCT-ND | 15,54000 Kč | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68796 Kč | 5 063,88 Kč |
| Unit Price without VAT: | 1,68796 Kč |
|---|---|
| Unit Price with VAT: | 2,04243 Kč |


