Direct
Similar
Similar
Similar

SN74LVC2G74QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-21820-2-ND - Tape & Reel (TR) 296-21820-1-ND - Cut Tape (CT) 296-21820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74QDCURQ1 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74QDCURQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Clock Frequency 140 MHz | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV17SZ74USG | onsemi | 0 | NLV17SZ74USGOSCT-ND | 23,10000 Kč | Direct |
| 74LVC1G74DC-Q100H | Nexperia USA Inc. | 3 370 | 1727-8426-1-ND | 10,29000 Kč | Similar |
| 74LVC2G74DC,125 | Nexperia USA Inc. | 15 000 | 1727-7028-1-ND | 7,56000 Kč | Similar |
| 74LVC2G74DC-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC2G74DC-Q100HTR-ND | 4,77292 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,13625 Kč | 6 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81540 Kč | 17 446,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |












