
VSSAF56HM3_A/H | |
|---|---|
DigiKey Part Number | VSSAF56HM3_A/HGITR-ND - Tape & Reel (TR) VSSAF56HM3_A/HGICT-ND - Cut Tape (CT) VSSAF56HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF56HM3_A/H |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF56HM3_A/H Models |
Category | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Mfr | Capacitance @ Vr, F 540pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 100 | 8,13990 Kč | 813,99 Kč |
| 500 | 6,24456 Kč | 3 122,28 Kč |
| 1 000 | 5,63370 Kč | 5 633,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,76441 Kč | 16 675,43 Kč |
| 7 000 | 4,38812 Kč | 30 716,84 Kč |
| 10 500 | 4,19640 Kč | 44 062,20 Kč |
| 17 500 | 3,98102 Kč | 69 667,85 Kč |
| 24 500 | 3,85350 Kč | 94 410,75 Kč |
| 35 000 | 3,72957 Kč | 130 534,95 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |











